Spartan® UltraScale+™ Field Programmable Gate Array (FPGA) IC 220 1782579 10938 361-BGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCSU10P-1CMVA361I

DigiKey Part Number
122-XCSU10P-1CMVA361I-ND
Manufacturer
Manufacturer Product Number
XCSU10P-1CMVA361I
Description
IC FPGA 220 I/O 361-BGA/CSPBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Spartan® UltraScale+™ Field Programmable Gate Array (FPGA) IC 220 1782579 10938 361-BGA, CSPBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
220
Mfr
Voltage - Supply
0.825V ~ 0.876V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
-40°C ~ 100°C (TJ)
Part Status
Active
Package / Case
Number of Logic Elements/Cells
10938
Supplier Device Package
361-CSBGA (10x10)
Total RAM Bits
1782579
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
132,72000 €32,72 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,72000 €
Unit Price with VAT:38,93680 €