
XCSU100P-1SBVG784I | |
|---|---|
DigiKey Part Number | 122-XCSU100P-1SBVG784I-ND |
Manufacturer | |
Manufacturer Product Number | XCSU100P-1SBVG784I |
Description | IC FPGA 304 I/O 784-BGA/FCBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Spartan® UltraScale+™ Field Programmable Gate Array (FPGA) IC 304 5347738 100800 784-BGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Logic Elements/Cells | 100800 | |
Total RAM Bits | 5347738 | |
Number of I/O | 304 | |
Voltage - Supply | 0.825V ~ 0.876V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | ||
Supplier Device Package | 784-FCBGA (23x23) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 205,52000 € | 411,04 € |
| Unit Price without VAT: | 205,52000 € |
|---|---|
| Unit Price with VAT: | 244,56880 € |

