Image for XCS30XL-5PQ240C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCS30XL-5PQ240C

DigiKey Part Number
XCS30XL-5PQ240C-ND
Manufacturer
Manufacturer Product Number
XCS30XL-5PQ240C
Description
IC FPGA 192 I/O 240QFP
Customer Reference
Detailed Description
Spartan®-XL Field Programmable Gate Array (FPGA) IC 192 18432 1368 240-BFQFP
Datasheet
 Datasheet
EDA/CAD Models
XCS30XL-5PQ240C Models
Product Attributes
Filter Similar Products
Category
Number of I/O
192
Mfr
Number of Gates
30000
Series
Voltage - Supply
3V ~ 3.6V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
576
Supplier Device Package
240-PQFP (32x32)
Number of Logic Elements/Cells
1368
Base Product Number
Total RAM Bits
18432
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.