
XCS30XL-4PQ208I | |
|---|---|
DigiKey Part Number | XCS30XL-4PQ208I-ND |
Manufacturer | |
Manufacturer Product Number | XCS30XL-4PQ208I |
Description | IC FPGA 169 I/O 208QFP |
Customer Reference | |
Detailed Description | Spartan®-XL Field Programmable Gate Array (FPGA) IC 169 18432 1368 208-BFQFP |
Datasheet | Datasheet |
EDA/CAD Models | XCS30XL-4PQ208I Models |
Category | Number of I/O 169 |
Mfr | Number of Gates 30000 |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 576 | Supplier Device Package 208-PQFP (28x28) |
Number of Logic Elements/Cells 1368 | Base Product Number |
Total RAM Bits 18432 |

