
XCS30-4VQ100C | |
|---|---|
DigiKey Part Number | XCS30-4VQ100C-ND |
Manufacturer | |
Manufacturer Product Number | XCS30-4VQ100C |
Description | IC FPGA 77 I/O 100VQFP |
Customer Reference | |
Detailed Description | Spartan® Field Programmable Gate Array (FPGA) IC 77 18432 1368 100-TQFP |
Datasheet | Datasheet |
EDA/CAD Models | XCS30-4VQ100C Models |
Category | Number of I/O 77 |
Mfr | Number of Gates 30000 |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 576 | Supplier Device Package 100-VQFP (14x14) |
Number of Logic Elements/Cells 1368 | Base Product Number |
Total RAM Bits 18432 |

