Spartan® Field Programmable Gate Array (FPGA) IC 113 18432 1368 144-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCS30-3TQ144C

DigiKey Part Number
XCS30-3TQ144C-ND
Manufacturer
Manufacturer Product Number
XCS30-3TQ144C
Description
IC FPGA 113 I/O 144TQFP
Customer Reference
Detailed Description
Spartan® Field Programmable Gate Array (FPGA) IC 113 18432 1368 144-LQFP
Datasheet
 Datasheet
EDA/CAD Models
XCS30-3TQ144C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
576
Number of Logic Elements/Cells
1368
Total RAM Bits
18432
Number of I/O
113
Number of Gates
30000
Voltage - Supply
4.75V ~ 5.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
144-TQFP (20x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.