Spartan® Field Programmable Gate Array (FPGA) IC 169 18432 1368 208-BFQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCS30-3PQ208I

DigiKey Part Number
XCS30-3PQ208I-ND
Manufacturer
Manufacturer Product Number
XCS30-3PQ208I
Description
IC FPGA 169 I/O 208QFP
Customer Reference
Detailed Description
Spartan® Field Programmable Gate Array (FPGA) IC 169 18432 1368 208-BFQFP
Datasheet
 Datasheet
EDA/CAD Models
XCS30-3PQ208I Models
Product Attributes
Filter Similar Products
Category
Number of I/O
169
Mfr
Number of Gates
30000
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
576
Supplier Device Package
208-PQFP (28x28)
Number of Logic Elements/Cells
1368
Base Product Number
Total RAM Bits
18432
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.