Spartan® Field Programmable Gate Array (FPGA) IC 77 12800 950 100-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCS20-3VQG100C

DigiKey Part Number
XCS20-3VQG100C-ND
Manufacturer
Manufacturer Product Number
XCS20-3VQG100C
Description
IC FPGA 77 I/O 100VQFP
Customer Reference
Detailed Description
Spartan® Field Programmable Gate Array (FPGA) IC 77 12800 950 100-TQFP
Product Attributes
Filter Similar Products
Category
Number of I/O
77
Mfr
Number of Gates
20000
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
400
Supplier Device Package
100-VQFP (14x14)
Number of Logic Elements/Cells
950
Base Product Number
Total RAM Bits
12800
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.