
XCS20-3VQ100C | |
|---|---|
DigiKey Part Number | XCS20-3VQ100C-ND |
Manufacturer | |
Manufacturer Product Number | XCS20-3VQ100C |
Description | IC FPGA 77 I/O 100VQFP |
Customer Reference | |
Detailed Description | Spartan® Field Programmable Gate Array (FPGA) IC 77 12800 950 100-TQFP |
Datasheet | Datasheet |
EDA/CAD Models | XCS20-3VQ100C Models |
Category | Number of I/O 77 |
Mfr | Number of Gates 20000 |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 400 | Supplier Device Package 100-VQFP (14x14) |
Number of Logic Elements/Cells 950 | Base Product Number |
Total RAM Bits 12800 |

