
XCS20-3TQ144I | |
|---|---|
DigiKey Part Number | XCS20-3TQ144I-ND |
Manufacturer | |
Manufacturer Product Number | XCS20-3TQ144I |
Description | IC FPGA 113 I/O 144TQFP |
Customer Reference | |
Detailed Description | Spartan® Field Programmable Gate Array (FPGA) IC 113 12800 950 144-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | XCS20-3TQ144I Models |
Category | Number of I/O 113 |
Mfr | Number of Gates 20000 |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 400 | Supplier Device Package 144-TQFP (20x20) |
Number of Logic Elements/Cells 950 | Base Product Number |
Total RAM Bits 12800 |

