
XCS20-3PQ208I | |
|---|---|
DigiKey Part Number | XCS20-3PQ208I-ND |
Manufacturer | |
Manufacturer Product Number | XCS20-3PQ208I |
Description | IC FPGA 160 I/O 208QFP |
Customer Reference | |
Detailed Description | Spartan® Field Programmable Gate Array (FPGA) IC 160 12800 950 208-BFQFP |
Datasheet | Datasheet |
EDA/CAD Models | XCS20-3PQ208I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 400 | |
Number of Logic Elements/Cells | 950 | |
Total RAM Bits | 12800 | |
Number of I/O | 160 | |
Number of Gates | 20000 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 208-PQFP (28x28) | |
Base Product Number |

