
XCS10XL-4VQ100I | |
|---|---|
DigiKey Part Number | XCS10XL-4VQ100I-ND |
Manufacturer | |
Manufacturer Product Number | XCS10XL-4VQ100I |
Description | IC FPGA 77 I/O 100VQFP |
Customer Reference | |
Detailed Description | Spartan®-XL Field Programmable Gate Array (FPGA) IC 77 6272 466 100-TQFP |
Datasheet | Datasheet |
EDA/CAD Models | XCS10XL-4VQ100I Models |
Category | Number of I/O 77 |
Mfr | Number of Gates 10000 |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 196 | Supplier Device Package 100-VQFP (14x14) |
Number of Logic Elements/Cells 466 | Base Product Number |
Total RAM Bits 6272 |

