
Category | Number of I/O 112 |
Mfr | Number of Gates 10000 |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 196 | Supplier Device Package 144-TQFP (20x20) |
Number of Logic Elements/Cells 466 | Base Product Number |
Total RAM Bits 6272 |

