Image for XCS10XL-4CS144C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCS10XL-4CS144C

DigiKey Part Number
XCS10XL-4CS144C-ND
Manufacturer
Manufacturer Product Number
XCS10XL-4CS144C
Description
IC FPGA 112 I/O 144LCSBGA
Customer Reference
Detailed Description
Spartan®-XL Field Programmable Gate Array (FPGA) IC 112 6272 466 144-TFBGA, CSPBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
112
Mfr
Number of Gates
10000
Series
Voltage - Supply
3V ~ 3.6V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
196
Supplier Device Package
144-LCSBGA (12x12)
Number of Logic Elements/Cells
466
Base Product Number
Total RAM Bits
6272
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.