Spartan® Field Programmable Gate Array (FPGA) IC 77 3200 238 100-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCS05-3VQ100I

DigiKey Part Number
XCS05-3VQ100I-ND
Manufacturer
Manufacturer Product Number
XCS05-3VQ100I
Description
IC FPGA 77 I/O 100VQFP
Customer Reference
Detailed Description
Spartan® Field Programmable Gate Array (FPGA) IC 77 3200 238 100-TQFP
Datasheet
 Datasheet
EDA/CAD Models
XCS05-3VQ100I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
100
Number of Logic Elements/Cells
238
Total RAM Bits
3200
Number of I/O
77
Number of Gates
5000
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
100-VQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.