XCR3512XL-12FG324I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 0
Unit Price: 122,63564 €
Datasheet
Image for XCR3512XL-12FG324I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCR3512XL-12FG324I

DigiKey Part Number
XCR3512XL-12FG324I-ND
Manufacturer
Manufacturer Product Number
XCR3512XL-12FG324I
Description
IC CPLD 512MC 10.8NS 324FBGA
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
XCR3512XL-12FG324I Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable (min 1K program/erase cycles)
Delay Time tpd(1) Max
10.8 ns
Voltage Supply - Internal
2.7V ~ 3.6V
Number of Logic Elements/Blocks
32
Number of Macrocells
512
Number of Gates
12000
Number of I/O
260
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
324-BBGA
Supplier Device Package
324-FBGA (23x23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes