Similar

XCR3512XL-10FT256C | |
|---|---|
DigiKey Part Number | XCR3512XL-10FT256C-ND |
Manufacturer | |
Manufacturer Product Number | XCR3512XL-10FT256C |
Description | IC CPLD 512MC 9NS 256FTBGA |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | XCR3512XL-10FT256C Models |
Category | Number of Logic Elements/Blocks 32 |
Manufacturer AMD | Number of Macrocells 512 |
Series | Number of Gates 12000 |
Packaging Bulk | Number of I/O 212 |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Programmable Type In System Programmable (min 1K program/erase cycles) | Package / Case 256-LBGA |
Delay Time tpd(1) Max 9 ns | Supplier Device Package 256-FTBGA (17x17) |
Voltage Supply - Internal 3V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC4512V-75FTN256C | Lattice Semiconductor Corporation | 270 | 220-1720-ND | 107,21000 € | Similar |
| T13F256C3 | Efinix, Inc. | 2.325 | 2134-T13F256C3-ND | 8,14000 € | Similar |



