Similar

XCR3512XL-10FG324C | |
|---|---|
DigiKey Part Number | XCR3512XL-10FG324C-ND |
Manufacturer | |
Manufacturer Product Number | XCR3512XL-10FG324C |
Description | IC CPLD 512MC 9NS 324FBGA |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | XCR3512XL-10FG324C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable (min 1K program/erase cycles) | |
Delay Time tpd(1) Max | 9 ns | |
Voltage Supply - Internal | 3V ~ 3.6V | |
Number of Logic Elements/Blocks | 32 | |
Number of Macrocells | 512 | |
Number of Gates | 12000 | |
Number of I/O | 260 | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 324-BBGA | |
Supplier Device Package | 324-FBGA (23x23) | |
Base Product Number |



