XCR3384XL-12TQ144I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


AMD
In Stock: 6.946
Unit Price: 81,80000 €
Datasheet

Similar


Lattice Semiconductor Corporation
In Stock: 0
Unit Price: 80,54005 €
Datasheet

Similar


Efinix, Inc.
In Stock: 729
Unit Price: 8,80000 €
Datasheet
144 TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCR3384XL-12TQ144I

DigiKey Part Number
XCR3384XL-12TQ144I-ND
Manufacturer
Manufacturer Product Number
XCR3384XL-12TQ144I
Description
IC CPLD 384MC 10.8NS 144TQFP
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
XCR3384XL-12TQ144I Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable (min 1K program/erase cycles)
Delay Time tpd(1) Max
10.8 ns
Voltage Supply - Internal
2.7V ~ 3.6V
Number of Logic Elements/Blocks
24
Number of Macrocells
384
Number of Gates
9000
Number of I/O
118
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
144-LQFP
Supplier Device Package
144-TQFP (20x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes