
XCR3256XL-7PQG208C | |
|---|---|
DigiKey Part Number | XCR3256XL-7PQG208C-ND |
Manufacturer | |
Manufacturer Product Number | XCR3256XL-7PQG208C |
Description | IC CPLD 256MC 7NS 208QFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | XCR3256XL-7PQG208C Models |
Category | Number of Logic Elements/Blocks 16 |
Manufacturer AMD | Number of Macrocells 256 |
Series | Number of Gates 6000 |
Packaging Tray | Number of I/O 164 |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Programmable Type In System Programmable (min 1K program/erase cycles) | Package / Case 208-BFQFP |
Delay Time tpd(1) Max 7 ns | Supplier Device Package 208-PQFP (28x28) |
Voltage Supply - Internal 3V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T13F256C3 | Efinix, Inc. | 2.325 | 2134-T13F256C3-ND | 8,14000 € | Similar |


