XCR3256XL-7FT256C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 0
Unit Price: 44,62000 €
Datasheet

Similar


Efinix, Inc.
In Stock: 5.176
Unit Price: 8,24000 €
Datasheet
256 LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCR3256XL-7FT256C

DigiKey Part Number
XCR3256XL-7FT256C-ND
Manufacturer
Manufacturer Product Number
XCR3256XL-7FT256C
Description
IC CPLD 256MC 7NS 256FTBGA
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
XCR3256XL-7FT256C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable (min 1K program/erase cycles)
Delay Time tpd(1) Max
7 ns
Voltage Supply - Internal
3V ~ 3.6V
Number of Logic Elements/Blocks
16
Number of Macrocells
256
Number of Gates
6000
Number of I/O
164
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
256-LBGA
Supplier Device Package
256-FTBGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes