XCR3256XL-10CS280I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 0
Unit Price: 83,73687 €
Datasheet
Image for XCR3256XL-10CS280I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCR3256XL-10CS280I

DigiKey Part Number
XCR3256XL-10CS280I-ND
Manufacturer
Manufacturer Product Number
XCR3256XL-10CS280I
Description
IC CPLD 256MC 9.1NS 280CSBGA
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable (min 1K program/erase cycles)
Delay Time tpd(1) Max
9.1 ns
Voltage Supply - Internal
2.7V ~ 3.6V
Number of Logic Elements/Blocks
16
Number of Macrocells
256
Number of Gates
6000
Number of I/O
164
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
280-TFBGA, CSPBGA
Supplier Device Package
280-CSBGA (16x16)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes