XCR3128XL-7CSG144I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 0
Unit Price: 34,45843 €
Datasheet

Similar


Efinix, Inc.
In Stock: 38.651
Unit Price: 12,32000 €
Datasheet
Image for XCR3128XL-7CSG144I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCR3128XL-7CSG144I

DigiKey Part Number
XCR3128XL-7CSG144I-ND
Manufacturer
Manufacturer Product Number
XCR3128XL-7CSG144I
Description
IC CPLD 128MC 7NS 144LCSBGA
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable (min 1K program/erase cycles)
Delay Time tpd(1) Max
7 ns
Voltage Supply - Internal
2.7V ~ 3.6V
Number of Logic Elements/Blocks
8
Number of Macrocells
128
Number of Gates
3000
Number of I/O
108
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
144-TFBGA, CSPBGA
Supplier Device Package
144-LCSBGA (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes