XCR3064XL-10CS48C is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


AMD
In Stock: 2.902
Unit Price: 12,17000 €
Datasheet

Similar


Lattice Semiconductor Corporation
In Stock: 10
Unit Price: 7,01000 €
Datasheet

Similar


Efinix, Inc.
In Stock: 263
Unit Price: 7,32000 €
Datasheet
48-FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCR3064XL-10CS48C

DigiKey Part Number
XCR3064XL-10CS48C-ND
Manufacturer
Manufacturer Product Number
XCR3064XL-10CS48C
Description
IC CPLD 64MC 9.1NS 48CSP
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable (min 1K program/erase cycles)
Delay Time tpd(1) Max
9.1 ns
Voltage Supply - Internal
3V ~ 3.6V
Number of Logic Elements/Blocks
4
Number of Macrocells
64
Number of Gates
1500
Number of I/O
40
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
48-FBGA, CSPBGA
Supplier Device Package
48-CSBGA (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes