XCR3032XL-7CSG48I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 2.019
Unit Price: 5,03000 €
Datasheet

Similar


Efinix, Inc.
In Stock: 673
Unit Price: 8,77000 €
Datasheet
48-FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCR3032XL-7CSG48I

DigiKey Part Number
XCR3032XL-7CSG48I-ND
Manufacturer
Manufacturer Product Number
XCR3032XL-7CSG48I
Description
IC CPLD 32MC 7NS 48CSBGA
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable (min 1K program/erase cycles)
Delay Time tpd(1) Max
7 ns
Voltage Supply - Internal
2.7V ~ 3.6V
Number of Logic Elements/Blocks
2
Number of Macrocells
32
Number of Gates
750
Number of I/O
36
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-FBGA, CSPBGA
Supplier Device Package
48-CSBGA (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes