48-FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCR3032XL-10CSG48I

DigiKey Part Number
XCR3032XL-10CSG48I-ND
Manufacturer
Manufacturer Product Number
XCR3032XL-10CSG48I
Description
IC CPLD 32MC 9.1NS 48CSBGA
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Blocks
2
Manufacturer
AMD
Number of Macrocells
32
Series
Number of Gates
750
Packaging
Tray
Number of I/O
36
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Programmable Type
In System Programmable (min 1K program/erase cycles)
Package / Case
48-FBGA, CSPBGA
Delay Time tpd(1) Max
9.1 ns
Supplier Device Package
48-CSBGA (7x7)
Voltage Supply - Internal
2.7V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.