
XCKU9P-L1FFVE900I | |
|---|---|
DigiKey Part Number | XCKU9P-L1FFVE900I-ND |
Manufacturer | |
Manufacturer Product Number | XCKU9P-L1FFVE900I |
Description | IC FPGA 304 I/O 900FCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Kintex® UltraScale+™ Field Programmable Gate Array (FPGA) IC 304 41881600 599550 900-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 34260 | |
Number of Logic Elements/Cells | 599550 | |
Total RAM Bits | 41881600 | |
Number of I/O | 304 | |
Voltage - Supply | 0.698V ~ 0.876V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 900-FCBGA (31x31) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.900,43000 € | 3.900,43 € |
| Unit Price without VAT: | 3.900,43000 € |
|---|---|
| Unit Price with VAT: | 4.641,51170 € |




