
XCKU15P-3FFVE1517E | |
|---|---|
DigiKey Part Number | XCKU15P-3FFVE1517E-ND |
Manufacturer | |
Manufacturer Product Number | XCKU15P-3FFVE1517E |
Description | IC FPGA 512 I/O 1517FCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Kintex® UltraScale+™ Field Programmable Gate Array (FPGA) IC 512 82329600 1143450 1517-BBGA, FCBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 82329600 |
Mfr | Number of I/O 512 |
Series | Voltage - Supply 0.873V ~ 0.927V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 65340 | Supplier Device Package 1517-FCBGA (40x40) |
Number of Logic Elements/Cells 1143450 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10.376,53000 € | 10.376,53 € |
| Unit Price without VAT: | 10.376,53000 € |
|---|---|
| Unit Price with VAT: | 12.348,07070 € |




