
XCKU15P-2FFVA1156E | |
|---|---|
DigiKey Part Number | XCKU15P-2FFVA1156E-ND |
Manufacturer | |
Manufacturer Product Number | XCKU15P-2FFVA1156E |
Description | IC FPGA 516 I/O 1156FCBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Kintex® UltraScale+™ Field Programmable Gate Array (FPGA) IC 516 82329600 1143450 1156-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | XCKU15P-2FFVA1156E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 65340 | |
Number of Logic Elements/Cells | 1143450 | |
Total RAM Bits | 82329600 | |
Number of I/O | 516 | |
Voltage - Supply | 0.825V ~ 0.876V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1156-FCBGA (35x35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.879,05000 € | 5.879,05 € |
| Unit Price without VAT: | 5.879,05000 € |
|---|---|
| Unit Price with VAT: | 6.996,06950 € |










