
XCKU115-2FLVA1517I | |
|---|---|
DigiKey Part Number | XCKU115-2FLVA1517I-ND |
Manufacturer | |
Manufacturer Product Number | XCKU115-2FLVA1517I |
Description | IC FPGA 624 I/O 1517FCBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Kintex® UltraScale™ Field Programmable Gate Array (FPGA) IC 624 77721600 1451100 1517-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | XCKU115-2FLVA1517I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 82920 | |
Number of Logic Elements/Cells | 1451100 | |
Total RAM Bits | 77721600 | |
Number of I/O | 624 | |
Voltage - Supply | 0.922V ~ 0.979V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1517-FCBGA (40x40) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9.723,70000 € | 9.723,70 € |
| Unit Price without VAT: | 9.723,70000 € |
|---|---|
| Unit Price with VAT: | 11.571,20300 € |













