Kintex® UltraScale™ Field Programmable Gate Array (FPGA) IC 702 60518400 1176000 2104-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCKU095-1FFVB2104C

DigiKey Part Number
XCKU095-1FFVB2104C-ND
Manufacturer
Manufacturer Product Number
XCKU095-1FFVB2104C
Description
IC FPGA 702 I/O 2104FCBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Kintex® UltraScale™ Field Programmable Gate Array (FPGA) IC 702 60518400 1176000 2104-BBGA, FCBGA
Datasheet
 Datasheet
EDA/CAD Models
XCKU095-1FFVB2104C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
67200
Number of Logic Elements/Cells
1176000
Total RAM Bits
60518400
Number of I/O
702
Voltage - Supply
0.922V ~ 0.979V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
2104-FCBGA (47.5x47.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16.341,28000 €6.341,28 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6.341,28000 €
Unit Price with VAT:7.546,12320 €