Kintex® UltraScale™ Field Programmable Gate Array (FPGA) IC 624 38912000 725550 1517-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCKU060-2FFVA1517I

DigiKey Part Number
XCKU060-2FFVA1517I-ND
Manufacturer
Manufacturer Product Number
XCKU060-2FFVA1517I
Description
IC FPGA 624 I/O 1517FCBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Kintex® UltraScale™ Field Programmable Gate Array (FPGA) IC 624 38912000 725550 1517-BBGA, FCBGA
Datasheet
 Datasheet
EDA/CAD Models
XCKU060-2FFVA1517I Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
38912000
Mfr
Number of I/O
624
Series
Voltage - Supply
0.922V ~ 0.979V
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
41460
Supplier Device Package
1517-FCBGA (40x40)
Number of Logic Elements/Cells
725550
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15.141,27000 €5.141,27 €
Manufacturers Standard Package
Unit Price without VAT:5.141,27000 €
Unit Price with VAT:6.118,11130 €