
XCKU060-2FFVA1517E | |
|---|---|
DigiKey Part Number | XCKU060-2FFVA1517E-ND |
Manufacturer | |
Manufacturer Product Number | XCKU060-2FFVA1517E |
Description | IC FPGA 624 I/O 1517FCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Kintex® UltraScale™ Field Programmable Gate Array (FPGA) IC 624 38912000 725550 1517-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | XCKU060-2FFVA1517E Models |
Category | Total RAM Bits 38912000 |
Mfr | Number of I/O 624 |
Series | Voltage - Supply 0.922V ~ 0.979V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 41460 | Supplier Device Package 1517-FCBGA (40x40) |
Number of Logic Elements/Cells 725550 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.498,47000 € | 4.498,47 € |
| Unit Price without VAT: | 4.498,47000 € |
|---|---|
| Unit Price with VAT: | 5.353,17930 € |













