
XCKU040-1FFVA1156I | |
|---|---|
DigiKey Part Number | 122-2177-ND |
Manufacturer | |
Manufacturer Product Number | XCKU040-1FFVA1156I |
Description | IC FPGA 520 I/O 1156FCBGA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Kintex® UltraScale™ Field Programmable Gate Array (FPGA) IC 520 21606000 530250 1156-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | XCKU040-1FFVA1156I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 30300 | |
Number of Logic Elements/Cells | 530250 | |
Total RAM Bits | 21606000 | |
Number of I/O | 520 | |
Voltage - Supply | 0.922V ~ 0.979V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1156-FCBGA (35x35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.390,14000 € | 2.390,14 € |
| Unit Price without VAT: | 2.390,14000 € |
|---|---|
| Unit Price with VAT: | 2.844,26660 € |









