
XCKU040-1FFVA1156C | |
|---|---|
DigiKey Part Number | 122-2090-ND |
Manufacturer | |
Manufacturer Product Number | XCKU040-1FFVA1156C |
Description | IC FPGA 520 I/O 1156FCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Kintex® UltraScale™ Field Programmable Gate Array (FPGA) IC 520 21606000 530250 1156-BBGA, FCBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 21606000 |
Mfr | Number of I/O 520 |
Series | Voltage - Supply 0.922V ~ 0.979V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 30300 | Supplier Device Package 1156-FCBGA (35x35) |
Number of Logic Elements/Cells 530250 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.897,36000 € | 1.897,36 € |
| Unit Price without VAT: | 1.897,36000 € |
|---|---|
| Unit Price with VAT: | 2.257,85840 € |










