
XCF01SVO20C | |
|---|---|
DigiKey Part Number | XCF01SVO20C-ND |
Manufacturer | |
Manufacturer Product Number | XCF01SVO20C |
Description | IC PROM IN SYST PRG 3.3V 20TSSOP |
Customer Reference | |
Detailed Description | In System Programmable Configuration PROM for FPGAs 1Mb 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | XCF01SVO20C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Verified | |
Programmable Type | In System Programmable | |
Memory Size | 1Mb | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |

