
XCCACEM32-BG388I | |
|---|---|
DigiKey Part Number | XCCACEM32-BG388I-ND |
Manufacturer | |
Manufacturer Product Number | XCCACEM32-BG388I |
Description | MODULE FLASH 32MB 388BBGA |
Customer Reference | |
Detailed Description | Memory Module FLASH 32MB 388-BBGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | - | |
Part Status | Obsolete | |
Memory Type | FLASH | |
Memory Size | 32MB | |
Transfer Rate (Mb/s, MT/s, MHz) | 133 | |
Package / Case | 388-BBGA |

