
XCCACE-TQ144I | |
|---|---|
DigiKey Part Number | XCCACE-TQ144I-ND |
Manufacturer | |
Manufacturer Product Number | XCCACE-TQ144I |
Description | IC MEM CTLR COMPACTFLASH 144TQFP |
Customer Reference | |
Detailed Description | CompactFlash Memory Controller IC 144-TQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | XCCACE-TQ144I Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer AMD | Mounting Type Surface Mount |
Packaging Tray | Package / Case 144-LQFP |
Part Status Obsolete | Supplier Device Package 144-TQFP (20x20) |
Controller Type CompactFlash | Base Product Number |
Voltage - Supply 2.25V ~ 3.6V |

