XC9572XV-5PC44C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 423
Unit Price: 17,52000 €
Datasheet
44-LCC (J-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC9572XV-5PC44C

DigiKey Part Number
XC9572XV-5PC44C-ND
Manufacturer
Manufacturer Product Number
XC9572XV-5PC44C
Description
IC CPLD 72MC 5NS 44PLCC
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Blocks
4
Manufacturer
AMD
Number of Macrocells
72
Series
Number of Gates
1600
Packaging
Tube
Number of I/O
34
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Programmable Type
In System Programmable
Package / Case
44-LCC (J-Lead)
Delay Time tpd(1) Max
5 ns
Supplier Device Package
44-PLCC (16.59x16.59)
Voltage Supply - Internal
2.37V ~ 2.62V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LC4128V-75TN100CLattice Semiconductor Corporation423220-1044-ND17,52000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes