XC9572XL-5VQ64C is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


AMD
In Stock: 324
Unit Price: 17,43000 €
Datasheet

Similar


Altera
In Stock: 0
Unit Price: 2,03000 €
Datasheet

Similar


Lattice Semiconductor Corporation
In Stock: 29
Unit Price: 17,38000 €
Datasheet

Similar


Efinix, Inc.
In Stock: 860
Unit Price: 7,90000 €
Datasheet
64-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC9572XL-5VQ64C

DigiKey Part Number
XC9572XL-5VQ64C-ND
Manufacturer
Manufacturer Product Number
XC9572XL-5VQ64C
Description
IC CPLD 72MC 5NS 64VQFP
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
XC9572XL-5VQ64C Models
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Blocks
4
Manufacturer
AMD
Number of Macrocells
72
Series
Number of Gates
1600
Packaging
Tray
Number of I/O
52
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Programmable Type
In System Programmable (min 10K program/erase cycles)
Package / Case
64-TQFP
Delay Time tpd(1) Max
5 ns
Supplier Device Package
64-VQFP (10x10)
Voltage Supply - Internal
3V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC9572XL-5VQG64CAMD324122-1983-ND17,43000 €Parametric Equivalent
5M80ZE64C5NAltera0544-2715-ND2,03000 €Similar
LC4128V-75TN100CLattice Semiconductor Corporation29220-1044-ND17,38000 €Similar
T13Q100F3C4Efinix, Inc.8602134-T13Q100F3C4-ND7,90000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes