Similar
Similar
Similar
Similar

XC9572XL-10VQ64I | |
|---|---|
DigiKey Part Number | XC9572XL-10VQ64I-ND |
Manufacturer | |
Manufacturer Product Number | XC9572XL-10VQ64I |
Description | IC CPLD 72MC 10NS 64VQFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | XC9572XL-10VQ64I Models |
Category | Number of Logic Elements/Blocks 4 |
Manufacturer AMD | Number of Macrocells 72 |
Series | Number of Gates 1600 |
Packaging Tray | Number of I/O 52 |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Verified | Mounting Type Surface Mount |
Programmable Type In System Programmable (min 10K program/erase cycles) | Package / Case 64-TQFP |
Delay Time tpd(1) Max 10 ns | Supplier Device Package 64-VQFP (10x10) |
Voltage Supply - Internal 3V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC9572XL-10VQG64C | AMD | 35.947 | 122-1388-ND | 7,96000 € | Similar |
| 5M80ZE64C5N | Altera | 0 | 544-2715-ND | 2,03000 € | Similar |
| LC4128V-75TN100I | Lattice Semiconductor Corporation | 0 | 220-1684-ND | 32,51000 € | Similar |
| T13Q100F3I4 | Efinix, Inc. | 501 | 2134-T13Q100F3I4-ND | 8,66000 € | Similar |





