Similar
Similar

XC9572-10TQ100C | |
|---|---|
DigiKey Part Number | XC9572-10TQ100C-ND |
Manufacturer | |
Manufacturer Product Number | XC9572-10TQ100C |
Description | IC CPLD 72MC 10NS 100TQFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | XC9572-10TQ100C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable (min 10K program/erase cycles) | |
Delay Time tpd(1) Max | 10 ns | |
Voltage Supply - Internal | 4.75V ~ 5.25V | |
Number of Logic Elements/Blocks | 4 | |
Number of Macrocells | 72 | |
Number of Gates | 1600 | |
Number of I/O | 72 | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |



