XC9536XV-5CS48C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 13.015
Unit Price: 3,27000 €
Datasheet
48-FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC9536XV-5CS48C

DigiKey Part Number
XC9536XV-5CS48C-ND
Manufacturer
Manufacturer Product Number
XC9536XV-5CS48C
Description
IC CPLD 36MC 5NS 48CSBGA
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable
Delay Time tpd(1) Max
5 ns
Voltage Supply - Internal
2.37V ~ 2.62V
Number of Logic Elements/Blocks
2
Number of Macrocells
36
Number of Gates
800
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
48-FBGA, CSPBGA
Supplier Device Package
48-CSBGA (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes