XC9536XL-10PCG44I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 405
Unit Price: 2,06000 €
Datasheet

Similar


Efinix, Inc.
In Stock: 673
Unit Price: 8,77000 €
Datasheet
44-LCC (J-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC9536XL-10PCG44I

DigiKey Part Number
XC9536XL-10PCG44I-ND
Manufacturer
Manufacturer Product Number
XC9536XL-10PCG44I
Description
IC CPLD 36MC 10NS 44PLCC
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable (min 10K program/erase cycles)
Delay Time tpd(1) Max
10 ns
Voltage Supply - Internal
3V ~ 3.6V
Number of Logic Elements/Blocks
2
Number of Macrocells
36
Number of Gates
800
Number of I/O
34
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC (16.59x16.59)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes