XC95288XV-7TQ144C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 405
Unit Price: 73,56000 €
Datasheet
144 TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC95288XV-7TQ144C

DigiKey Part Number
XC95288XV-7TQ144C-ND
Manufacturer
Manufacturer Product Number
XC95288XV-7TQ144C
Description
IC CPLD 288MC 7.5NS 144TQFP
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
XC95288XV-7TQ144C Models
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Blocks
16
Manufacturer
AMD
Number of Macrocells
288
Series
Number of Gates
6400
Packaging
Tray
Number of I/O
117
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Programmable Type
In System Programmable
Package / Case
144-LQFP
Delay Time tpd(1) Max
7.5 ns
Supplier Device Package
144-TQFP (20x20)
Voltage Supply - Internal
2.37V ~ 2.62V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LC4384V-75FTN256CLattice Semiconductor Corporation405220-1715-ND73,56000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes