XC95288XV-7FG256C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 405
Unit Price: 74,48000 €
Datasheet
PK053-256
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC95288XV-7FG256C

DigiKey Part Number
XC95288XV-7FG256C-ND
Manufacturer
Manufacturer Product Number
XC95288XV-7FG256C
Description
IC CPLD 288MC 7.5NS 256FBGA
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
XC95288XV-7FG256C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable
Delay Time tpd(1) Max
7.5 ns
Voltage Supply - Internal
2.37V ~ 2.62V
Number of Logic Elements/Blocks
16
Number of Macrocells
288
Number of Gates
6400
Number of I/O
192
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
256-BGA
Supplier Device Package
256-FBGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 615 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

615In Stock
Ships from Rochester Electronics, LLC