Similar

XC95288XV-10TQ144C | |
|---|---|
DigiKey Part Number | XC95288XV10TQ144C-ND |
Manufacturer | |
Manufacturer Product Number | XC95288XV-10TQ144C |
Description | IC CPLD 288MC 10NS 144TQFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | XC95288XV-10TQ144C Models |
Category | Number of Logic Elements/Blocks 16 |
Manufacturer AMD | Number of Macrocells 288 |
Series | Number of Gates 6400 |
Packaging Tray | Number of I/O 117 |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Programmable Type In System Programmable | Package / Case 144-LQFP |
Delay Time tpd(1) Max 10 ns | Supplier Device Package 144-TQFP (20x20) |
Voltage Supply - Internal 2.37V ~ 2.62V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC4384V-75FTN256C | Lattice Semiconductor Corporation | 405 | 220-1715-ND | 73,56000 € | Similar |


