XC95288XL-7FG256C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 405
Unit Price: 73,56000 €
Datasheet
PK053-256
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC95288XL-7FG256C

DigiKey Part Number
XC95288XL-7FG256C-ND
Manufacturer
Manufacturer Product Number
XC95288XL-7FG256C
Description
IC CPLD 288MC 7.5NS 256FBGA
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Blocks
16
Manufacturer
AMD
Number of Macrocells
288
Series
Number of Gates
6400
Packaging
Tray
Number of I/O
192
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Programmable Type
In System Programmable (min 10K program/erase cycles)
Package / Case
256-BGA
Delay Time tpd(1) Max
7.5 ns
Supplier Device Package
256-FBGA (17x17)
Voltage Supply - Internal
3V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LC4384V-75FTN256CLattice Semiconductor Corporation405220-1715-ND73,56000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes