XC95288XL-7CSG280I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 0
Unit Price: 101,82822 €
Datasheet

Similar


Efinix, Inc.
In Stock: 0
Unit Price: 17,89193 €
Datasheet
280-CSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC95288XL-7CSG280I

DigiKey Part Number
XC95288XL-7CSG280I-ND
Manufacturer
Manufacturer Product Number
XC95288XL-7CSG280I
Description
IC CPLD 288MC 7.5NS 280CSBGA
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Blocks
16
Manufacturer
AMD
Number of Macrocells
288
Series
Number of Gates
6400
Packaging
Tray
Number of I/O
192
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Programmable Type
In System Programmable (min 10K program/erase cycles)
Package / Case
280-TFBGA, CSPBGA
Delay Time tpd(1) Max
7.5 ns
Supplier Device Package
280-CSBGA (16x16)
Voltage Supply - Internal
3V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LC4384V-75FTN256ILattice Semiconductor Corporation0LC4384V-75FTN256I-ND101,82822 €Similar
T20F400C3Efinix, Inc.02134-T20F400C3-ND17,89193 €Similar
Obsolete
This product is no longer manufactured. View Substitutes