XC95288XL-7CSG280C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 405
Unit Price: 74,48000 €
Datasheet

Similar


Efinix, Inc.
In Stock: 0
Unit Price: 17,64661 €
Datasheet
280-CSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC95288XL-7CSG280C

DigiKey Part Number
XC95288XL-7CSG280C-ND
Manufacturer
Manufacturer Product Number
XC95288XL-7CSG280C
Description
IC CPLD 288MC 7.5NS 280CSBGA
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable (min 10K program/erase cycles)
Delay Time tpd(1) Max
7.5 ns
Voltage Supply - Internal
3V ~ 3.6V
Number of Logic Elements/Blocks
16
Number of Macrocells
288
Number of Gates
6400
Number of I/O
192
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
280-TFBGA, CSPBGA
Supplier Device Package
280-CSBGA (16x16)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes